Molex 43160 Series Right Angle Through Hole PCB Header, 4 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-870
- Mfr. Part No.:
- 43160-5304
- Brand:
- Molex
Subtotal (1 tray of 200 units)*
$1,106.31
(exc. GST)
$1,216.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $1,106.31 | $5.532 |
*price indicative
- RS Stock No.:
- 795-870
- Mfr. Part No.:
- 43160-5304
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43160 | |
| Current | 18A | |
| Pitch | 7.5mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 5.33mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43160 | ||
Current 18A | ||
Pitch 7.5mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 5.33mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex PCB header offers a robust solution for power and wire-to-board applications, featuring a 7.50mm pitch design and four circuits. Ideal for various electronic setups, it ensures reliable connectivity in Compact spaces.
Glow-wire capable, adhering to stringent safety standards
Durable construction with a maximum current rating of 18.0A
Black resin finish provides heat and fire resistance
Fully polarized design enhances mating accuracy and reliability
Recommended PCB thickness of 2.40mm for optimal performance
Through hole termination style ensures secure mounting
Related links
- Molex 43160 Series Right Angle PCB Header 7.5 mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 43160 Series Right Angle Surface Mount PCB Header 7.5 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole PCB Header 7.50 mm Pitch Shrouded
