Molex 43160 Series Right Angle Through Hole PCB Header, 3 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
796-763
Mfr. Part No.:
43160-5303
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43160

Product Type

PCB Header

Current

18A

Pitch

7.5mm

Number of Contacts

3

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Power, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Contact Gender

Male/Male

Maximum Operating Temperature

75°C

Tail Pin Length

5.33mm

Standards/Approvals

UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex PCB Header is a high-quality connector designed for power and wire-to-board applications, featuring a low-profile right-angle configuration suited for tight spaces and ensuring reliable connections across various electronic devices.

Fully polarized design enhances connector security during use

Resin is high-temperature thermoplastic, ensuring durability in challenging environments

Glow-wire capable, meeting safety standards for heat and flammability

Maximum current handling of 18.0A guarantees reliable power delivery

Compliant with EU RoHS directives for environmental responsibility

Offers a recommended PCB thickness of 2.40mm for optimal fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy