Molex 43160 Series Vertical Through Hole PCB Header, 4 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-985
- Mfr. Part No.:
- 431600104
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.46
(exc. GST)
$6.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.46 |
| 10 - 24 | $5.01 |
| 25 + | $4.54 |
*price indicative
- RS Stock No.:
- 665-985
- Mfr. Part No.:
- 431600104
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43160 | |
| Product Type | PCB Header | |
| Pitch | 7.5mm | |
| Current | 18A | |
| Housing Material | TPE | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 7.5mm | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.18mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43160 | ||
Product Type PCB Header | ||
Pitch 7.5mm | ||
Current 18A | ||
Housing Material TPE | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 7.5mm | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.18mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The Molex sabre vertical header is designed to facilitate seamless power and wire-to-board connectivity in a Compact configuration. This high-performance connector system supports four circuits and is engineered for compatibility with a range of PCB thicknesses, specifically 1.60mm. With its robust glow-wire capability, it ensures reliability in demanding applications while meeting stringent international safety standards. The fully polarized design simplifies mating and enhances user safety, making it an Ideal choice for various electronic projects.
Designed for a maximum current capacity of 18.0A, suitable for high-power connections
Compatible with 7.50mm pitch receptacles for versatile applications
Robust construction with brass metal and tin plating for improved conductivity
Durability rated for up to 25 mating cycles to ensure reliable performance
Shrouded design to prevent accidental connections for added safety
Compatible with 7.50mm pitch receptacles for versatile applications
Robust construction with brass metal and tin plating for improved conductivity
Durability rated for up to 25 mating cycles to ensure reliable performance
Shrouded design to prevent accidental connections for added safety
Related links
- Molex 43160 Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 43160 Series Right Angle Surface Mount PCB Header 7.5 mm Pitch Shrouded
- Molex 43160 Series Right Angle PCB Header 7.5 mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole Header 7.50 mm Pitch Shrouded
