Molex 43160 Series Right Angle Surface PCB Header, 2 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 817-396
- Mfr. Part No.:
- 43160-7302
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-396
- Mfr. Part No.:
- 43160-7302
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43160 | |
| Product Type | PCB Header | |
| Current | 18A | |
| Pitch | 7.5mm | |
| Housing Material | TPE | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 7.5mm | |
| Maximum Operating Temperature | 75°C | |
| Tail Pin Length | 5.33mm | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43160 | ||
Product Type PCB Header | ||
Current 18A | ||
Pitch 7.5mm | ||
Housing Material TPE | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 7.5mm | ||
Maximum Operating Temperature 75°C | ||
Tail Pin Length 5.33mm | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex PCB header is a robust connectivity solution designed for wire-to-board and wire-to-wire applications, featuring a 7.50mm pitch and glow-wire capability to ensure safety and reliability in demanding electrical environments.
Current capacity 18.0A maximum per contact
Operating voltage 600V for versatile applications
Constructed with high-temperature thermoplastic for durability
Glow-wire ignition temperature exceeds 775 deg C for enhanced safety
Fully polarized design ensures correct mating orientation
Related links
- Molex 43160 Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 43160 Series Right Angle PCB Header 7.5 mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole Header 7.50 mm Pitch Shrouded
- Molex Sabre Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
