Molex 501017 Series Vertical Surface Connector, 24 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 814-569
- Mfr. Part No.:
- 501017-0248
- Brand:
- Molex
Subtotal (1 reel of 1500 units)*
$5,430.95
(exc. GST)
$5,974.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $5,430.95 | $3.621 |
*price indicative
- RS Stock No.:
- 814-569
- Mfr. Part No.:
- 501017-0248
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 501017 | |
| Product Type | Connector | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Contacts | 24 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Brass, Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 50V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 501017 | ||
Product Type Connector | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Contacts 24 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Brass, Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 400μm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC | ||
Voltage 50V ac | ||
- COO (Country of Origin):
- JP
The Molex SlimStack Board-to-Board Plug designed for precise connectivity in Compact applications. It features a 0.40mm pitch and accommodates dual-row configurations for efficient signal transmission.
Supports a maximum current of 0.3A per contact
Rated for a voltage of up to 30V AC (RMS)/DC
Built with a Durable phosphor bronze metal material
Offers gold plating for both mating and termination interfaces
Features a vertical orientation with a Compact 4.00mm height
Constructed for a high durability rating of 30 mating cycles
Related links
- Molex BB H4 Series Vertical Surface Mount Plug 0.4 mm Pitch Shrouded
- Molex 502430 Series Vertical Surface Mount Connector 0.40 mm Pitch Shrouded
- Molex 502430 Series Vertical Surface Mount Connector 0.40 mm Pitch Shrouded
- Molex 501745 Series Vertical Surface Mount Connector 0.40 mm Pitch Shrouded
- Molex J-Bend Series Series Vertical Surface Mount Connector 0.40 mm Pitch Unshrouded
- Molex 503552 Series Straight Surface Mount PCB Header 0.40 mm Pitch Unshrouded
- Molex 0.8 and Above Series Vertical Surface Mount Connector 0.8 mm Pitch Shrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.4 mm Pitch Unshrouded
