Molex Battery Series Vertical Surface Plug, 8 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-591
- Mfr. Part No.:
- 505006-0812
- Brand:
- Molex
Subtotal (1 reel of 7000 units)*
$2,781.54
(exc. GST)
$3,059.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,781.54 | $0.397 |
*price indicative
- RS Stock No.:
- 795-591
- Mfr. Part No.:
- 505006-0812
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Battery | |
| Product Type | Plug | |
| Current | 3A | |
| Pitch | 400μm | |
| Number of Contacts | 8 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Battery | ||
Product Type Plug | ||
Current 3A | ||
Pitch 400μm | ||
Number of Contacts 8 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS Compliant | ||
Voltage 50V | ||
- COO (Country of Origin):
- KR
The Molex SlimStack Board-to-Board Plug is designed for efficient connectivity in Compact applications, featuring a 0.40mm pitch and facilitating seamless assembly with an 8-circuit configuration.
Designed for surface mount termination with a maximum voltage of 50V AC/DC
Utilises a copper alloy with gold plating for enhanced conductivity
Operates effectively between -40° to +85°C, ensuring reliability in diverse environments
Black Liquid Crystal Polymer resin provides durability and resilience in various applications
Supports up to 3.0A current per contact, optimising power delivery performance
Related links
- Molex Battery Series Vertical Surface Mount Plug 0.4 mm Pitch Shrouded
- Molex Battery Series Vertical Surface Mount PCB Connector 0.4 mm Pitch Shrouded
- Molex BB H4 Series Vertical Surface Mount Plug 0.4 mm Pitch Shrouded
- Molex 203955 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 503552 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex SlimStack Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 55909 Series Vertical Surface Mount Header 0.4 mm Pitch Shrouded
- Molex 55909 Series Vertical Surface Mount Header 0.4 mm Pitch Shrouded
