Molex 55560 Series Vertical Surface Plug, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 3000 units)*

$15,230.55

(exc. GST)

$16,753.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$15,230.55$5.077

*price indicative

RS Stock No.:
691-728
Mfr. Part No.:
55560-0607
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Plug

Series

55560

Pitch

500μm

Current

500mA

Number of Contacts

60

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Molex SlimStack Plug is a highly efficient connector designed specifically for board-to-board applications, featuring a 0.50mm pitch that ensures seamless integration in Compact environments. This robust connector offers a dual-row, vertical orientation with a notable stack height of 1.50mm, making it Ideal for modern electronic devices that require reliable signal transmission and space-saving solutions. With a capacity to support up to 60 circuits, the SlimStack Plug is tailored for versatility in a variety of applications, ensuring optimal performance and compliance with industry standards, including EU RoHS. Its design not only prioritises electrical integrity with a maximum current of 0.5A and a voltage up to 50V but also favours ease of integration with surface mount technology. Enhance your projects with this dependable connector for unyielding connectivity in today's high-tech landscape.

Dual row structure optimises space and connectivity options
Surface mount design facilitates efficient assembly on PCBs
Supports up to 60 circuits, enabling extensive signal routing
Vertical orientation allows for effective use in confined designs
Defined stack height of 1.50mm reduces profile limits in devices
Low-halogen status meets environmental compliance standards
Locking mechanism provides secure connection during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy