Molex 43160 Series Right Angle Through Hole PCB Header, 6 Contact(s), 7.50 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-609
- Mfr. Part No.:
- 43160-1106
- Brand:
- Molex
Subtotal (1 tray of 80 units)*
$692.49
(exc. GST)
$761.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $692.49 | $8.656 |
*price indicative
- RS Stock No.:
- 693-609
- Mfr. Part No.:
- 43160-1106
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43160 | |
| Current | 18A | |
| Pitch | 7.50mm | |
| Number of Contacts | 6 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 75°C | |
| Tail Pin Length | 3.81mm | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43160 | ||
Current 18A | ||
Pitch 7.50mm | ||
Number of Contacts 6 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 75°C | ||
Tail Pin Length 3.81mm | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- MX
The Molex sabre right-angle header is engineered for robust wire-to-board connections, optimizing space in PCB applications. With a Compact design, this 6-circuit connector is glow-wire capable, ensuring enhanced safety and reliability in demanding environments. It is adept at handling substantial electrical loads, making it a suitable choice for various power applications. The product's construction combines high-temperature thermoplastic and tin-plated brass, providing durability alongside compliance with international standards. Designed for easy integration, it maintains high performance specifications, thereby fulfilling the rigorous requirements of modern electronic devices.
Constructed with a high-temperature thermoplastic resin for durability
Features a Compact 7.50mm pitch for efficient space utilization
Glow-wire capable with a GWIT of 775°C and GWFI above 850°C for added safety
Meets industry standards, including IPC 1752A Class C and D
Packaged in bags to facilitate safe transportation and storage
Features a Compact 7.50mm pitch for efficient space utilization
Glow-wire capable with a GWIT of 775°C and GWFI above 850°C for added safety
Meets industry standards, including IPC 1752A Class C and D
Packaged in bags to facilitate safe transportation and storage
Related links
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole Header 7.50 mm Pitch Shrouded
