Amphenol ICC 69168 Series Vertical Through Hole Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 200 units)*

$622.02

(exc. GST)

$684.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$622.02$3.11

*price indicative

RS Stock No.:
795-735
Mfr. Part No.:
69168-114
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Header

Series

69168

Pitch

2.54mm

Number of Contacts

14

Housing Material

High Temperature Nylon or Polyester

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Nickel

Row Pitch

2.54mm

Contact Gender

Female

Mating Pin Length

5.84mm

COO (Country of Origin):
CN
The Amphenol ICC Industrial Connector is designed for robust performance in demanding environments, ensuring reliable connectivity for various applications with its Durable construction and Advanced engineering.

Engineered for high durability and longevity in challenging conditions

Offers secure and stable connections to enhance performance

Resistant to various environmental factors for dependable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy