Amphenol ICC 69168 Series Straight Through Hole PCB Header, 24 Contact(s), 0.100 in Pitch, 2 Row, Shrouded

Subtotal (1 bag of 200 units)*

$621.27

(exc. GST)

$683.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$621.27$3.106

*price indicative

RS Stock No.:
795-738
Mfr. Part No.:
69168-124HLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

69168

Product Type

PCB Header

Pitch

0.100in

Current

3A

Number of Contacts

24

Housing Material

Glass Filled Nylon

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Row Pitch

0.100in

Maximum Operating Temperature

105°C

Standards/Approvals

CSA

Voltage

1000Vrms

COO (Country of Origin):
CN
The Amphenol ICC Industrial Shrouded PCB Header is designed to ensure reliable connections in a variety of demanding applications. It offers versatility for assembly while maintaining high performance and strength.

Constructed from glass-filled nylon for enhanced durability

RoHS compliant and lead-free, meeting environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy