Amphenol ICC 67997 Series Vertical PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 795-688
- Mfr. Part No.:
- 67997-124HLF
- Brand:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-688
- Mfr. Part No.:
- 67997-124HLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Header | |
| Series | 67997 | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Header | ||
Series 67997 | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.05mm | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Unshrouded Vertical Header critical product specifications that highlight its reliability and operational efficiency. This detailed documentation ensures users have access to VITAL information for effective use and maintenance.
Showcases comprehensive details regarding product release status and modifications
Provides essential information including print dates for record-keeping
Related links
- Amphenol ICC 67997 Series Straight Through Hole Connector 1.27 mm Pitch Unshrouded
- Amphenol ICC 69168 Series Straight Through Hole PCB Header 0.100 in Pitch Shrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 58102 Series Right Angle Through Hole Header 2 mm Pitch Unshrouded
- Amphenol ICC 51700 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 54102 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 54102 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
