Amphenol ICC 20021121 Series Straight Surface PCB Header, 24 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 100 units)*

$359.60

(exc. GST)

$395.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$359.60$3.596

*price indicative

RS Stock No.:
786-386
Mfr. Part No.:
20021121-00024T4LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

20021121

Product Type

PCB Header

Pitch

1.27mm

Number of Contacts

24

Housing Material

TPE

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Copper

Contact Material

Copper

Termination Type

Surface Mount

Row Pitch

1.27mm

Contact Gender

Male

COO (Country of Origin):
CN
The Amphenol Connector is designed for reliable and efficient connectivity in various applications. Its primary function is to ensure stable electrical connections in challenging environments.

Features robust construction, ensuring durability in harsh conditions

Offers excellent signal integrity for trusted performance

Compatible with a range of applications, enhancing versatility

Designed for easy installation, saving time during set-up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy