TE Connectivity 55326 Series Straight Connector, Board, 25-Contacts, 0.100 in Pitch, Solder
- RS Stock No.:
- 795-996
- Mfr. Part No.:
- 5532600-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 25 units)*
$601.36
(exc. GST)
$661.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $601.36 | $24.054 |
*price indicative
- RS Stock No.:
- 795-996
- Mfr. Part No.:
- 5532600-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Orientation | Straight | |
| Number of Contacts | 25 | |
| Current | 3A | |
| Pitch | 0.100in | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 1000V ac | |
| Standards/Approvals | UL | |
| Housing Material | Glass Filled Polyester | |
| Series | 55326 | |
| Card Type | PCB Edge Card | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Orientation Straight | ||
Number of Contacts 25 | ||
Current 3A | ||
Pitch 0.100in | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Voltage 1000V ac | ||
Standards/Approvals UL | ||
Housing Material Glass Filled Polyester | ||
Series 55326 | ||
Card Type PCB Edge Card | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector facilitates high current distribution in electronic applications, ensuring reliable connectivity within printed circuit boards and power supplies across various industrial settings.
Utilises industry-proven multi-beam power contact design for enhanced performance
Supports current ratings up to 38A, accommodating demanding power requirements
Incorporates high conductivity copper alloy materials to reduce resistance
Features a compact, low-profile design facilitating effective airflow and cooling
Related links
- TE Connectivity 3-284 Series Straight Connector 4-Contacts 1 Row, IDC
- TE Connectivity SFF-TA-1002 Series Straight Connector 140-Contacts 2 Row, Surface Mount
- Amphenol ICC 69168 Series Straight Through Hole PCB Header 0.100 in Pitch Shrouded
- TE Connectivity Standard Edge II Series Straight Edge Connector Female 17-Contacts 2 Row, Solder
- TE Connectivity 5145 Series Vertical Edge Connector 120-Contacts Solder
- TE Connectivity PCI Express Series Vertical Card Connector 64-Contacts 1 Row, Through-Hole Solder
- TE Connectivity PCI EXP 3.1L Series Vertical Connector 64-Contacts 1 Row, Through-Hole Solder
- TE Connectivity SEC II Series Vertical Card Connector 40-Contacts 1 Row, Through-Hole Solder
