Amphenol ICC 58102 Series Right Angle Through Hole Header, 24 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 797-429
- Mfr. Part No.:
- 58102-G61-24LF
- Brand:
- Amphenol ICC
Subtotal (1 bag of 50 units)*
$413.01
(exc. GST)
$454.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $413.01 | $8.26 |
*price indicative
- RS Stock No.:
- 797-429
- Mfr. Part No.:
- 58102-G61-24LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Header | |
| Series | 58102 | |
| Pitch | 2mm | |
| Current | 3A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Tail Pin Length | 2.5mm | |
| Standards/Approvals | RoHS | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Header | ||
Series 58102 | ||
Pitch 2mm | ||
Current 3A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Tail Pin Length 2.5mm | ||
Standards/Approvals RoHS | ||
Voltage 200V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC header is designed for robust wire-to-board applications, offering reliable interconnection solutions. Its Compact design optimises space while ensuring effective electrical performance and easy integration into various systems.
High-temperature, black thermoplastic housing enhances durability
Insulation resistance is 1 x 10 MΩ minimum for reliable performance
Gold plating over nickel ensures excellent conductivity
Operating temperature range of -40°C to +125°C accommodates various environments
Related links
- Amphenol ICC 67997 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 98423 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Amphenol ICC 69168 Series Straight Through Hole PCB Header 0.100 in Pitch Shrouded
- HARWIN M22 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Hirose A3A Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3B Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
