Molex 0.8 and Above Series Right Angle Surface PCB Connector, 22 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 1000 units)*

$5,589.27

(exc. GST)

$6,148.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$5,589.27$5.589

*price indicative

RS Stock No.:
795-596
Mfr. Part No.:
53309-2270
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Connector

Series

0.8 and Above

Pitch

800μm

Current

500mA

Number of Contacts

22

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Signal

Mount Type

Surface

Contact Plating

Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

REACH SVHC Not Contained

Voltage

50V

COO (Country of Origin):
JP
The Molex SlimStack Board-to-Board solution is designed for efficient connectivity in Compact spaces. It features a right-angle design with a 0.80mm pitch, making it Ideal for applications requiring precision and reliability.

Active status ensures availability for critical applications

Natural resin colour enhances Visual compatibility in diverse installations

Durability rated for 30 mating cycles ensures longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy