Amphenol Socapex MHDAS Series Straight PCB PCB Connector, 22 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 664-104
- Mfr. Part No.:
- MHDAS2M022YCE51
- Brand:
- Amphenol Socapex
Subtotal (1 unit)*
$225.56
(exc. GST)
$248.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.56 |
*price indicative
- RS Stock No.:
- 664-104
- Mfr. Part No.:
- MHDAS2M022YCE51
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Series | MHDAS | |
| Product Type | PCB Connector | |
| Pitch | 1.27mm | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 1.27mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Series MHDAS | ||
Product Type PCB Connector | ||
Pitch 1.27mm | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 1.27mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex Micro HDAS Male Connector is a high-density interconnect solution engineered for compact and reliable PCB applications. The right-angled configuration optimizes board layout while ensuring robust mechanical stability. Designed for demanding environments, it offers consistent performance under vibration and mechanical stress.
Gold plated contacts for enhanced conductivity
Lightweight design with durable housing
Secure mounting with threaded fasteners
Related links
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
