TE Connectivity ERNI MicroCon Series Straight, Vertical Surface PCB Header, 12 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 602-263
- Mfr. Part No.:
- 2360538-2
- Brand:
- TE Connectivity
Subtotal (1 box of 12000 units)*
$8,637.14
(exc. GST)
$9,500.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $8,637.14 | $0.72 |
*price indicative
- RS Stock No.:
- 602-263
- Mfr. Part No.:
- 2360538-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | ERNI MicroCon | |
| Product Type | PCB Header | |
| Current | 2.3A | |
| Pitch | 800μm | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Straight, Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 800μm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 50V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series ERNI MicroCon | ||
Product Type PCB Header | ||
Current 2.3A | ||
Pitch 800μm | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Straight, Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 800μm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Voltage 50V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a wire-to-board connector designed for reliable electrical connections. It features a fully shrouded housing that helps ensure proper alignment and protection during mating. The contact mating area is plated with tin (Sn) to provide good conductivity and resistance to corrosion. This header is commonly used in compact PCB layouts for signal and low-power applications.
Surface mount termination method to PCB
Right angle mount orientation
EU RoHS compliant
Related links
- TE Connectivity GRACE INERTIA 1.25 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
