Molex 214721 Series Right Angle Surface PCB Header, 6 Contact(s), 800 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-605
- Mfr. Part No.:
- 214721-0061
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-605
- Mfr. Part No.:
- 214721-0061
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 214721 | |
| Current | 2.5A | |
| Pitch | 800μm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 214721 | ||
Current 2.5A | ||
Pitch 800μm | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 30V | ||
- COO (Country of Origin):
- KR
The Molex PCB Header is designed for seamless electronic interconnections. Its primary function is to enable reliable connections in a Compact format, facilitating efficient circuit design.
High-performance connectors suitable for demanding applications
Robust design enhances signal integrity and durability
Versatile compatibility with multiple interconnection environments
Compact form factor optimises space utilisation on PCBs
Related links
- Molex Zero-Hachi Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Molex Zero-Hachi Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Molex 0.8 and Above Series Right Angle Surface Mount PCB Header 0.8 mm Pitch Shrouded
- Molex 53309 Series Right Angle Surface Mount PCB Header 0.8 mm Pitch Shrouded
- Molex Micro-One Series Right Angle Surface Mount PCB Header 2.0 mm Pitch
- Molex 0.8 and Above Series Right Angle Surface Mount PCB Connector 0.8 mm Pitch Shrouded
- TE Connectivity ERNI MicroCon Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- JAE KX 15 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
