Molex 41791 Series Vertical PCB PCB Header, 6 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-457
- Mfr. Part No.:
- 27-62-4069
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-457
- Mfr. Part No.:
- 27-62-4069
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41791 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Row Pitch | 3.96mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41791 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Row Pitch 3.96mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex header assembly provides a reliable and efficient solution for electronic connectivity and component integration. Designed to facilitate seamless connections between printed circuit boards, this assembly features high-grade materials and manufacturing precision for enhanced performance in various applications. The solid body construction without pegs ensures stability and simplicity during installation, making it ideal for compact spaces. This assembly not only meets stringent cosmetic specifications, but its solderability characteristics ensure durable and consistent functionality, making it suitable for demanding environments. Ideal for professionals seeking dependable connectors for critical applications, this component guarantees lasting quality and performance.
Constructed from glass filled polyester for enhanced durability and performance
Overall tin finish provides excellent solderability and robust electrical connections
Stackable design enables efficient use of space on printed circuit boards
Reliable pin push out force of 3 lb minimum ensures secure connections
Meets class B cosmetic specifications, ensuring aesthetic quality throughout production
Compatible with varying soldering processes, supporting versatility in assembly
Precision engineered dimensions facilitate easy integration into system designs
Related links
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
