Molex 41791 Series Vertical PCB PCB Header, 7 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-420
- Mfr. Part No.:
- 41791-1051
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-420
- Mfr. Part No.:
- 41791-1051
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41791 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Row Pitch | 3.96mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41791 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Row Pitch 3.96mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex header assembly designed for reliable interconnection in electronic devices ensuring robust performance in demanding applications. This highly durable solution features reinforced pins constructed from high-quality materials ensuring stability and longevity. With its friction lock design it guarantees a secure fit during operation preventing unintended detachment. The assembly is meticulously crafted to meet stringent manufacturing standards making it ideal for a variety of electronic applications from consumer electronics to industrial machinery. Its compatibility with various circuit designs allows for seamless integration enhancing overall device functionality.
Constructed with high-quality materials for enhanced durability and reliability
Friction lock mechanism ensures secure connections to prevent accidental disconnection
Designed to meet stringent manufacturing standards for consistent performance
Compatible with various circuit designs for versatile applications
Optimised for use in electronic devices which ensuring seamless operation
Pins are engineered for stability reducing wear and tear over time
Related links
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
