Amphenol ICC 20021122 Series Right Angle Surface PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 786-390
- Mfr. Part No.:
- 20021122-00010T4LF
- Brand:
- Amphenol ICC
Subtotal (1 tube of 200 units)*
$471.52
(exc. GST)
$518.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $471.52 | $2.358 |
*price indicative
- RS Stock No.:
- 786-390
- Mfr. Part No.:
- 20021122-00010T4LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 20021122 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Number of Contacts | 10 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 20021122 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Number of Contacts 10 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
- COO (Country of Origin):
- TW
The Amphenol Header is designed to deliver reliable performance, ensuring optimal connectivity for various applications. Its robust construction supports efficient operation while maintaining the required specifications.
Gold finish
Released status indicates it is available for immediate use in applications
Printed on Dec 09, 2013, confirms the product's currency and traceability
Related links
- Amphenol ICC 20021122 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Amphenol ICC 20021122 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Amphenol ICC 10112690 Series Right Angle Surface Mount PCB Header 2 mm Pitch Unshrouded
- Amphenol ICC 10112690 Series Right Angle Surface Mount PCB Header 1.25 mm Pitch Unshrouded
- Amphenol ICC 10139085 Series Right Angle Surface Mount PCB Header 0.8 mm Pitch Unshrouded
- Amphenol ICC 10139085 Series Right Angle Surface Mount PCB Header 0.8 mm Pitch Unshrouded
- Amphenol ICC 10137924 Series Right Angle Surface Mount PCB Header 3 mm Pitch Unshrouded
- Amphenol ICC 87022 Series Right Angle Through Hole Header 1.27 mm Pitch Unshrouded
