Yoke Cam Follower LFR5201-10-2Z, 12mm ID, 35mm OD
- RS Stock No.:
- 137-1839
- Mfr. Part No.:
- LFR5201-10-2Z
- Brand:
- INA
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$67.26
(exc. GST)
$73.99
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $67.26 |
13 - 24 | $65.39 |
25 + | $63.65 |
- RS Stock No.:
- 137-1839
- Mfr. Part No.:
- LFR5201-10-2Z
- Brand:
- INA
Related links
- Yoke Cam Follower LFR5201-NPP, 12mm ID, 35mm OD
- Yoke Cam Follower 305801 C-2Z, 12mm ID, 35mm OD
- Yoke Cam Follower LFR5301-10-2Z, 12mm ID, 42mm OD
- Yoke Cam Follower LR5201-X-2Z-TVH-XL, 12mm ID, 35mm OD
- Track Roller Cam Follower LFR5201-10-2RS-RB, 35mm OD
- Yoke Cam Follower LR5201-2Z-TVH-XL, 12mm ID, 35mm OD
- Yoke Cam Follower LR2012RSR, 12mm ID, 35mm OD
- Yoke Cam Follower LR201-X-2RSR, 12mm ID, 35mm OD