Amphenol ICC 10139085 Series Right Angle Surface PCB Header, 80 Contact(s), 800 μm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 400 units)*

$4,090.68

(exc. GST)

$4,499.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,090.68$10.227

*price indicative

RS Stock No.:
786-125
Mfr. Part No.:
10139085-084402LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

10139085

Product Type

PCB Header

Pitch

800μm

Number of Contacts

80

Housing Material

Plastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Copper

Contact Plating

Nickel

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Row Pitch

800μm

Contact Gender

Female

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The Amphenol Mezzanine connector is designed for High speed, High density applications, offering superior performance with compliance to PCIe 4.0 standards. This connector provides a reliable solution for modern board-to-board connectivity.

Optimised housing design for high density and electrical application requirements

Scoop-proof feature prevents reverse mating during assembly

Multiple plating options available to meet specific application demands

RoHS compliant and lead-free, ensuring safety and environmental compliance

Durable with a 100 mating cycle lifespan for long-lasting reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy