Amphenol ICC 20021122 Series Right Angle Through Hole PCB Header, 16 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 786-075
- Mfr. Part No.:
- 20021221-00016C4LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$1,432.10
(exc. GST)
$1,575.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,432.10 | $2.864 |
*price indicative
- RS Stock No.:
- 786-075
- Mfr. Part No.:
- 20021221-00016C4LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 20021122 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Housing Material | TPE | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 20021122 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Housing Material TPE | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
- COO (Country of Origin):
- TW
The Amphenol Connector is designed for reliable electrical connections in various applications. Its primary function is to ensure efficient transmission while maintaining stability under varying environmental conditions.
Each connection is optimised for low resistance to enhance performance
Related links
- Amphenol ICC 20021122 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Amphenol ICC 20021122 Series Right Angle Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol ICC 20021111 Series Straight Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021321 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 10075025 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
