Amphenol ICC 10112690 Series Right Angle Surface PCB Header, 8 Contact(s), 1.25 mm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 1300 units)*

$1,654.63

(exc. GST)

$1,820.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,654.63$1.273

*price indicative

RS Stock No.:
787-034
Mfr. Part No.:
10114830-11108LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

10112690

Product Type

PCB Header

Pitch

1.25mm

Number of Contacts

8

Housing Material

TPE

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Copper

Row Pitch

1.25mm

Termination Type

Surface Mount

Contact Gender

Female

COO (Country of Origin):
CN
The Amphenol Header is designed for reliable electrical connections, ensuring optimal performance in various applications, marked by its robust construction and Advanced engineering standards.

Released status indicates field-tested reliability

Constructed with high-quality materials for durability

Printed date ensures up-to-date compliance and standards

Multiple revisions enhance compatibility across different systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy