Amphenol ICC 87022 Series Right Angle Through Hole Header, 5 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded

Subtotal (1 reel of 750 units)*

$4,796.29

(exc. GST)

$5,275.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,796.29$6.395

*price indicative

RS Stock No.:
785-413
Mfr. Part No.:
87022-605TRLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

87022

Product Type

Header

Current

3A

Pitch

1.27mm

Number of Contacts

5

Housing Material

TPE

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

130°C

Standards/Approvals

UL

Voltage

500Vrms

COO (Country of Origin):
CN
The Amphenol ICC vertical receptacle with surface-mount attachment offers a reliable connection solution for Compact electronic assemblies. is designed to meet requirements, it is Ideal for applications in varied environments.

Multi-point design and gold plated receptacle contacts ensure high reliability

Polarized housing feature prevents mismating, enhancing assembly efficiency

Flexible stack height options cater to diverse design needs

High-density connector dimensions enable space-saving integration

RoHS compliant materials meet environmental safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy