Amphenol ICC 10137924 Series Right Angle Surface PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 786-123
- Mfr. Part No.:
- 10137924-0411LF
- Brand:
- Amphenol ICC
Subtotal (1 reel of 200 units)*
$421.87
(exc. GST)
$464.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $421.87 | $2.109 |
*price indicative
- RS Stock No.:
- 786-123
- Mfr. Part No.:
- 10137924-0411LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 10137924 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Number of Contacts | 4 | |
| Housing Material | Plastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Row Pitch | 3mm | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 10137924 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Number of Contacts 4 | ||
Housing Material Plastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Row Pitch 3mm | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
- COO (Country of Origin):
- CN
The Amphenol Connector offers reliable signal transmission for various applications, ensuring robust connectivity in demanding environments.
Constructed with high-quality materials for durability and long-lasting performance
Designed to maintain secure connections under various environmental conditions
Compatible with a wide range of applications, enhancing versatility
Meets stringent industry standards for safety and reliability
Related links
- Amphenol ICC 10112690 Series Right Angle Surface Mount PCB Header 2 mm Pitch Unshrouded
- Amphenol ICC 10112690 Series Right Angle Surface Mount PCB Header 1.25 mm Pitch Unshrouded
- Amphenol ICC 10139085 Series Right Angle Surface Mount PCB Header 0.8 mm Pitch Unshrouded
- Amphenol ICC 20021122 Series Right Angle Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 10139085 Series Right Angle Surface Mount PCB Header 0.8 mm Pitch Unshrouded
- Amphenol ICC 10127720 Series Right Angle Through Hole PCB Header 3 mm Pitch Unshrouded
- Amphenol ICC 10120045 Series Straight Surface Mount PCB Header 3 mm Pitch Unshrouded
- Amphenol ICC 68015 Series Right Angle PCB Header 2.54 mm Pitch Unshrouded
