Amphenol ICC 10144518 Series Straight Surface PCB Header, 80 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 786-140
- Mfr. Part No.:
- 10144518-083802LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-140
- Mfr. Part No.:
- 10144518-083802LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | 10144518 | |
| Pitch | 800μm | |
| Housing Material | TPE | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Contact Gender | Male | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series 10144518 | ||
Pitch 800μm | ||
Housing Material TPE | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Contact Gender Male | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is a High density, parallel board-to-board connector system designed for flexibility and exceptional performance in electronic applications.
Supports up to 12Gb/s data rates on selected stack heights
Available in 40 to 100 position sizes and various stack heights
Utilises a Compact 0.80mm double-row contact pitch
Scoop-proof housings prevent Terminal damage during mating
RoHS compliant and lead-free, meeting safety standards
Gold flash contact plating ensures reliability over 50 mating cycles
Provides ease of assembly with optional PCB locator pegs
Related links
- Amphenol ICC 10144518 Series Straight Surface Mount PCB Header 0.8 mm Pitch Shrouded
- Amphenol ICC 10144518 Series Straight Surface Mount PCB Header 0.8 mm Pitch Shrouded
- Amphenol ICC 10144518 Series Straight Surface Mount PCB Header 0.8 mm Pitch Shrouded
- Amphenol ICC 10144518 Series Straight Surface Mount PCB Header 0.8 mm Pitch Shrouded
- Amphenol ICC 10139085 Series Right Angle Surface Mount PCB Header 0.8 mm Pitch Unshrouded
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- TE Connectivity 2487 Series Vertical Surface Mount PCB Header 0.8 mm Pitch Shrouded
- Amphenol ICC 61083 Series Vertical Board PCB Header 2 Row, 0.8 mm Pitch Surface Mount
