Legris Nickel Plated Brass Threaded, BSPP Threaded, Ball Valve, BSPP

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 box of 5 units)*

$269.85

(exc. GST)

$296.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 49$269.85$53.97-
50 +$261.90$52.382%

*price indicative

RS Stock No.:
756-6866
Mfr. Part No.:
0491 07 17
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Ball Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Ball Material

Nickel Plated Brass

Outlet Port Size

3/8 in

Body Material

Nickel Plated Brass

Inlet Thread Standard

BSPP

Inlet Port Gender

Male

Outlet Thread Standard

BSPP

Outlet Port Gender

Female

Maximum Operating Temperature

80°C

Standards/Approvals

No

Maximum Operating Pressure

12 bar

COO (Country of Origin):
FR

Light Series Ball Valves Male and Female


Compact ball valve for opening and closing fluid systems in tight spaces and are suited to high pressures and temperatures

Good chemical compatibility

Maximum working pressure: 12 bar

Working temperature: -20 → 80 °C

Retaining nut: Nickel plated brass

O rings: NBR

Ball Valves Small or Mini - Brass


Nickel plated finish valves with "T" handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy