Amphenol ICC 61083 Series Vertical Board PCB Header, 80-Contact, 2 Row, 800 μm Pitch Surface Mount
- RS Stock No.:
- 796-820
- Mfr. Part No.:
- 61083-081400LF
- Brand:
- Amphenol ICC
Subtotal (1 tube of 100 units)*
$885.38
(exc. GST)
$973.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $885.38 | $8.854 |
*price indicative
- RS Stock No.:
- 796-820
- Mfr. Part No.:
- 61083-081400LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 80 | |
| Product Type | PCB Header | |
| Number of Rows | 2 | |
| Sub Type | Connector | |
| Pitch | 800μm | |
| Current | 800mA | |
| Housing Material | Glass Filled LCP | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Voltage | 100V | |
| Series | 61083 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 80 | ||
Product Type PCB Header | ||
Number of Rows 2 | ||
Sub Type Connector | ||
Pitch 800μm | ||
Current 800mA | ||
Housing Material Glass Filled LCP | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Voltage 100V | ||
Series 61083 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Mezzanine connector is designed as a high-density, high-speed board-to-board solution, featuring 16 PCB stack heights and supporting up to 200 positions for versatile application in modern electronics.
Supports up to 12 Gb/s performance for selected stack heights
Offers 20 to 200 position sizes to accommodate various requirements
Includes scoop-proof housings to prevent reverse mating
Facilitates ease of manual assembly with optional PCB locator pegs
RoHS compliant and lead-free, meeting environmental and safety standards
Related links
- Amphenol ICC 61083 Series Vertical Board PCB Header 2 Row, 0.8 mm Pitch Surface Mount
- Amphenol ICC 61083 Series Vertical Through Hole PCB Header 2 Row, 0.8 mm Pitch Through Hole
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC Bergstak Series Straight Surface Mount Connector 2 Row, 0.8 mm Pitch Solder
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
