Amphenol ICC 10139085 Series Right Angle Surface PCB Header, 80 Contact(s), 800 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 786-124
- Mfr. Part No.:
- 10139085-081402LF
- Brand:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-124
- Mfr. Part No.:
- 10139085-081402LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 10139085 | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Housing Material | Plastic | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 800μm | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 10139085 | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Housing Material Plastic | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 800μm | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is a PCIe 4.0 compliant solution designed for High speed mezzanine applications. Its Advanced engineering enables superior performance, making it suitable for demanding data transfer environments.
Delivers exceptional performance with data rates up to 16Gb/s
Supports backward compatibility with existing connectors for seamless upgrades
Optimised for high-density applications with a 0.8mm double-row contact pitch
Available in various stack heights to meet diverse installation requirements
RoHS compliant, ensuring adherence to environmental standards
Related links
- Amphenol ICC 10139085 Series Right Angle Surface Mount PCB Header 0.8 mm Pitch Unshrouded
- Amphenol ICC 10139085 Series Right Angle Surface Mount PCB Header 0.8 mm Pitch Unshrouded
- Amphenol ICC 10144518 Series Straight Surface Mount PCB Header 0.8 mm Pitch Shrouded
- Samtec QTE Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Amphenol ICC 61083 Series Vertical Board PCB Header 2 Row, 0.8 mm Pitch Surface Mount
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC 10112690 Series Right Angle Surface Mount PCB Header 2 mm Pitch Unshrouded
