TE Connectivity QP6.5 Series Vertical PCB Connector Assembly, 6 Contact(s), 6.5 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$28.87

(exc. GST)

$31.76

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$28.87$2.887-
5 +$26.56$2.6568%

*price indicative

RS Stock No.:
783-696
Mfr. Part No.:
3-2465614-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

QP6.5

Product Type

Connector Assembly

Pitch

6.5mm

Current

9A

Number of Contacts

6

Housing Material

PBT

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL 94V-0

Voltage

600V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed to provide a secure vertical wire to board connection in electronic assemblies. Its fully shrouded structure protects the contacts while ensuring precise alignment during mating.

PCB mount header for wire to board connection

Fully shrouded housing for contact protection

Designed to meet stringent UL94-0 flammability standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy