HARWIN Mix-Tek Series Horizontal Board Connector, 8 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$117.22

(exc. GST)

$128.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$117.22
10 +$107.84

*price indicative

RS Stock No.:
790-370
Mfr. Part No.:
M80-5L10405M50433300000
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

Mix-Tek

Product Type

Connector

Pitch

2mm

Current

3A

Housing Material

PPS

Number of Contacts

8

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Tail Pin Length

3mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

500μm

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
GB
The HARWIN high-performance connector designed for reliable board-mount applications, ensuring connectivity and stability in demanding environments. Its robust construction and precision engineering make it suitable for various electronic projects.

Constructed with glass-filled PPS housing for durability and heat resistance

Features a lightweight phosphor bronze signal contact for enhanced conductivity

Incorporates gold finish on both signal and power contacts for improved reliability

Designed for easy assembly with screws supplied loose, ensuring flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy