TE Connectivity AMP Signal Double Lock Series Vertical PCB Connector Assembly, 12 Contact(s), 6.5 mm Pitch, 2 Row
- RS Stock No.:
- 678-144
- Mfr. Part No.:
- 917353-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
$398.67
(exc. GST)
$438.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $398.67 | $7.973 |
*price indicative
- RS Stock No.:
- 678-144
- Mfr. Part No.:
- 917353-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP Signal Double Lock | |
| Product Type | Connector Assembly | |
| Pitch | 6.5mm | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP Signal Double Lock | ||
Product Type Connector Assembly | ||
Pitch 6.5mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
The TE Connectivity 12-position vertical PCB mount header designed for wire-to-board applications requiring robust and precise connectivity. With a 6.5 mm [.256 in] centerline spacing, it ensures accurate alignment and secure electrical performance across multiple contact points. Ideal for Compact and high-density circuit designs, this header supports reliable signal transmission and mechanical stability in a wide range of electronic assemblies.
Fully shrouded for enhanced protection
Plated with tin denoted by the Symbol Sn
Features a Power Double Lock mechanism for secure connection
Related links
- TE Connectivity AMP Signal Double Lock Series Vertical PCB Connector Assembly 6.35 mm Pitch, 1 Row
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
