TE Connectivity AMP CT Series Vertical Surface Connector Assembly, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-519
- Mfr. Part No.:
- 292175-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 700 units)*
$824.60
(exc. GST)
$907.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $824.60 | $1.178 |
*price indicative
- RS Stock No.:
- 795-519
- Mfr. Part No.:
- 292175-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | AMP CT | |
| Pitch | 2mm | |
| Current | 4A | |
| Number of Contacts | 6 | |
| Housing Material | PA | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 4.5mm | |
| Standards/Approvals | UL | |
| Voltage | 125V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series AMP CT | ||
Pitch 2mm | ||
Current 4A | ||
Number of Contacts 6 | ||
Housing Material PA | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 4.5mm | ||
Standards/Approvals UL | ||
Voltage 125V dc | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board applications, featuring six positions and a 2 mm centreline. Its partially shrouded design ensures reliable connectivity for power and signal transmission.
Operating Voltage rated at 125 VDC for versatile applications
Natural body colour facilitates easy identification in assemblies
Mating pin diameter of 0.6 mm ensures compatibility with various pins
Related links
- TE Connectivity AMP CT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Surface Mount PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Cable Housing 2 mm Pitch, 1 Row
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
