TE Connectivity AMPMODU Headers Series Vertical Board Connector Assembly, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 678-493
- Mfr. Part No.:
- 826467-6
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 225 units)*
$1,089.38
(exc. GST)
$1,198.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,089.38 | $4.842 |
*price indicative
- RS Stock No.:
- 678-493
- Mfr. Part No.:
- 826467-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | AMPMODU Headers | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | CSA | |
| Mating Pin Length | 3.2mm | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series AMPMODU Headers | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals CSA | ||
Mating Pin Length 3.2mm | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header designed for vertical board to board connections, providing a reliable solution for electronic applications. This connector features six positions arranged in a single row, with a 2.54 mm centreline pitch. Its partially shrouded design paired with gold plating ensures durability and superior electrical performance. Ideal for integrating into printed circuit boards (PCBs), this connector is suited for fully loaded configurations and meets the necessary electrical specifications, including a dielectric withstanding voltage of 750 Vrms. Its robust construction and high quality materials make it a staple for professionals seeking dependable connectivity solutions in their projects.
Six position configuration supports efficient space utilisation
Partially shrouded design enhances protection from environmental factors
Gold (Au) plating guarantees excellent conductivity and reliability
Designed for vertical PCB mounting facilitating straightforward installation
Rated for up to 3 A current ensuring compatibility with various applications
Standard connector profile optimises board layout options
Insulation resistance of 5000 MΩ maintains signal integrity
Compatible with pin in paste soldering methods enhancing manufacturing ease
Built with high temperature resistant materials for reliable performance
Meets CSA and UL flammability ratings ensuring safety standards compliance
- RS Stock No. 0680438
- Mfr. Part No. 826467-5
1 Pack of 300
$1,235.92
- RS Stock No. 0677233
- Mfr. Part No. 826467-3
1 Box of 200
$556.25
- RS Stock No. 0797157
- Mfr. Part No. 3-644892-5
1 Pack of 200
$451.28
- RS Stock No. 0679021
- Mfr. Part No. 6-102202-1
1 Pack of 65
$525.51
Related links
- TE Connectivity AMPMODU Headers Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded











