Wurth Elektronik WR-BTB Series Vertical Surface Connector, 24 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 711-382
- Mfr. Part No.:
- 658460621024
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$10.80
(exc. GST)
$11.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $10.80 | $2.16 | - |
| 5 - 9 | $9.94 | $1.988 | 7% |
| 10 + | $8.74 | $1.748 | 19% |
*price indicative
- RS Stock No.:
- 711-382
- Mfr. Part No.:
- 658460621024
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-BTB | |
| Product Type | Connector | |
| Current | 300mA | |
| Pitch | 400μm | |
| Number of Contacts | 24 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-BTB | ||
Product Type Connector | ||
Current 300mA | ||
Pitch 400μm | ||
Number of Contacts 24 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-BTB 0.4mm Vertical Plug is designed for high-speed, low-profile applications, Ideal for PCI Express 4.0 connectivity. Engineered with precise dimensions and a Durable construction, this plug ensures reliable performance in general electronic equipment. Its vertical design and robust materials, such as LCP for the insulator and phosphor bronze for the pins, provide excellent electrical properties and flammability ratings. With an operational temperature range of -40 °C to +85 °C, it meets the demands of diverse environments while maintaining outstanding functionality. This connector is the perfect choice for users seeking reliability and efficiency in their electronic solutions.
Durable construction withstands up to 30 mating cycles
Rated for a current of 300 mA and a working voltage of 30 V (AC)
Boasts low contact resistance of 80 mΩ, ensuring efficient signal transmission
Meets strict RoHS and REACh compliance standards, ensuring environmental safety
Flammability rating of UL94 V-0 enhances safety in critical applications
Available in bulk packaging, providing flexibility for large-scale projects
Integrates seamlessly into high-speed communication systems
Compact design optimises board space without compromising performance
Related links
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.4 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.4 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.4 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.5 mm Pitch Unshrouded
