Wurth Elektronik WR-BTB Series Vertical Surface Connector, 40 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 711-383
- Mfr. Part No.:
- 658460621040
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$17.39
(exc. GST)
$19.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $17.39 | $3.478 | - |
| 5 + | $16.01 | $3.202 | 7% |
*price indicative
- RS Stock No.:
- 711-383
- Mfr. Part No.:
- 658460621040
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-BTB | |
| Product Type | Connector | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Contacts | 40 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-BTB | ||
Product Type Connector | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Contacts 40 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-BTB 0.4mm Vertical Plug is expertly crafted for high-speed, low-profile applications in general electronic equipment. Designed with meticulous attention to detail, this connector guarantees reliable performance in demanding environments. The innovative design emphasises durability, with a mating cycle endurance of up to 30 cycles. This product is suitable for use within a temperature range of -40 °C to +85 °C, ensuring adaptability across various applications. Its vertical plug configuration enhances versatility, making it an Ideal choice for modern electronic designs.
Durable design ensuring reliability through 30 mating cycles
Specifically engineered for PCI Express 4.0 applications
Constructed from LCP insulator material with a UL94 V-0 flammability rating
Black insulator colour enhances aesthetic integration within electronic devices
Phosphor bronze pin material allows for efficient conductivity
Selective gold pin plating maximises connection longevity and reliability
Rated current of 300 mA supports efficient power transfer
Working voltage capability of up to 30 V AC demonstrates robust electrical resilience
Excellent insulation resistance of 1000 MΩ guarantees minimal leakage
Designed in compliance with RoHS and REACh regulations, ensuring environmentally-friendly use
Related links
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.4 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.4 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.4 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.5 mm Pitch Unshrouded
