Wurth Elektronik WR-BTB Series Vertical Surface Receptacle, 40 Contact(s), 400 μm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$17.39

(exc. GST)

$19.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
Saving
1 - 4$17.39$3.478-
5 +$16.01$3.2027%

*price indicative

Packaging Options:
RS Stock No.:
711-381
Mfr. Part No.:
658410821040
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Receptacle

Series

WR-BTB

Current

300mA

Pitch

400μm

Housing Material

LCP

Number of Contacts

40

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Receptacle

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Voltage

30V

COO (Country of Origin):
CN
The Wurth Elektronik WR-BTB 0.4mm Vertical connector is designed for reliability in high-speed, low-profile applications. This component seamlessly integrates with general electronic equipment, delivering effective connectivity characterised by its distinct vertical design and robust construction. It caters to PCI Express 4.0 requirements, ensuring stable data transmission while offering high durability across 30 mating cycles. With an operating temperature range of -40 °C to +85 °C, this connector is engineered to endure varying environmental conditions, making it Ideal for diverse applications while meeting the demands of modern electronic systems.

Vertical design optimises space and enhances layout flexibility

Rated current capacity of 300 mA for reliable power distribution

Working voltage of 30 V (AC) ensures compatibility with a variety of systems

Withstand voltage of 150 V (AC) provides added safety during operation

Contact resistance of 80 mΩ for efficient signal transmission

Insulation resistance of 1000 MΩ enhances durability and performance longevity

Constructed from LCP with a UL94 V-0 flammability rating for increased reliability

Selective gold plating on pins ensures exceptional conductivity and corrosion resistance

RoHS, REACh, and halogen-free compliant to meet environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy