Molex 90325 Series Vertical Through Hole Header, 18 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 694-177
- Mfr. Part No.:
- 90325-3018
- Brand:
- Molex
Subtotal (1 bag of 50 units)*
$404.29
(exc. GST)
$444.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $404.29 | $8.086 |
*price indicative
- RS Stock No.:
- 694-177
- Mfr. Part No.:
- 90325-3018
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90325 | |
| Product Type | Header | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Number of Contacts | 18 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire to Board Connector System | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90325 | ||
Product Type Header | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Number of Contacts 18 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire to Board Connector System | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 Header is engineered for seamless wire-to-board connections within Compact electronic devices. Designed with a low profile to suit limited spaces, it features 18 circuits for versatile applications. Its selective gold plating on the mating surfaces ensures superior conductivity and durability. This header is compliant with industry standards, making it Ideal for both new designs and replacements in existing environments. With specifications that include a maximum current capacity of 1.2A and a voltage rating of 250V, the Pico Flex PF-50 Header represents a reliable choice for signal applications. The robust polyester resin construction and brass metal components further enhance its longevity under varied temperature ranges from -40°C to +105°C.
Designed for through-hole termination for easy PCB integration
Meets EU RoHS compliance for environmentally responsible manufacturing
Locking mechanism ensures secure mating with compatible components
Recommended PCB thickness of 1.60mm optimizes fit and performance
Mates with Pico Flex PF-50 Low Profile IDT for Flexible connectivity options
Meets EU RoHS compliance for environmentally responsible manufacturing
Locking mechanism ensures secure mating with compatible components
Recommended PCB thickness of 1.60mm optimizes fit and performance
Mates with Pico Flex PF-50 Low Profile IDT for Flexible connectivity options
Related links
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021111 Series Straight Through Hole PCB Header 1.27 mm Pitch Unshrouded
