Amphenol ICC 20021111 Series Straight Through Hole PCB Header, 18 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 200 units)*

$437.29

(exc. GST)

$481.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$437.29$2.186

*price indicative

RS Stock No.:
786-384
Mfr. Part No.:
20021111-00018T4LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

20021111

Product Type

PCB Header

Pitch

1.27mm

Housing Material

TPE

Number of Contacts

18

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Copper

Contact Material

Copper

Termination Type

Through Hole

Row Pitch

1.27mm

Contact Gender

Male

COO (Country of Origin):
CN
The Amphenol Connector is a High density board-to-board interconnect solution designed for efficient signal transmission. Ideal for applications requiring a precise pitch, it accommodates a versatile range of positions within a Compact form factor.

Fine pitch of 1.27mm enabling space-saving designs

Position options ranging from 4 to 100 to suit various applications

Available in three plating variations for enhanced durability

Shrouded housing offers higher reliability in connection

Compatible with both surface mount and through-hole types for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy