Molex 90325 Series Vertical Through Hole Header, 12 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 691-655
- Mfr. Part No.:
- 90325-7012
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-655
- Mfr. Part No.:
- 90325-7012
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90325 | |
| Product Type | Header | |
| Pitch | 1.27mm | |
| Current | 1.2A | |
| Housing Material | Polyester | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90325 | ||
Product Type Header | ||
Pitch 1.27mm | ||
Current 1.2A | ||
Housing Material Polyester | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 header represents a cutting-edge solution designed to facilitate reliable signal and wire-to-board connections. Engineered for vertical applications with a low-profile design, it features twelve circuits, ensuring efficient performance while conserving space. Selective gold (Au) plating enhances conductivity and durability, making it Ideal for high-frequency applications. Housed in robust tube packaging, it not only meets stringent electromechanical specifications but also adheres to various environmental compliance standards, including EU RoHS. This versatile component is perfect for high-quality PCB designs and brings added Value through its seamless integration capabilities, making it a preferred choice in the PCB headers and receptacles category.
Vertical orientation facilitates efficient PCB design integration
Durability of up to 100 mating cycles enhances longevity and reliability
Dual-polarized to ensure correct mating and prevent misalignment
Compatible with Pico Flex PF-50 low profile IDT receptacles for versatile use
Meets compliance requirements such as EU RoHS and IEC standards
Durability of up to 100 mating cycles enhances longevity and reliability
Dual-polarized to ensure correct mating and prevent misalignment
Compatible with Pico Flex PF-50 low profile IDT receptacles for versatile use
Meets compliance requirements such as EU RoHS and IEC standards
Related links
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
