Molex 90814 Series Vertical Surface Mount PCB Header, 18 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 693-705
- Mfr. Part No.:
- 90814-3718
- Brand:
- Molex
Subtotal (1 reel of 600 units)*
$7,108.66
(exc. GST)
$7,819.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $7,108.66 | $11.848 |
*price indicative
- RS Stock No.:
- 693-705
- Mfr. Part No.:
- 90814-3718
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90814 | |
| Pitch | 1.27mm | |
| Current | 2.4A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 18 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90814 | ||
Pitch 1.27mm | ||
Current 2.4A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 18 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 Header offers an innovative solution for connecting circuits in a Compact form factor. Designed for surface mounting, this low-profile header accommodates 18 circuits, providing a reliable connection for a variety of signal applications. With selective gold plating to ensure excellent conductivity, this header is crafted from high-temperature thermoplastic resin and features brass components, ensuring durability and performance. It operates effectively within a temperature range of -40° to +105°C, making it suitable for various environments. Packaged on embossed tape for easy handling, the Pico Flex PF-50 is an Ideal choice for manufacturers seeking quality and efficiency in their PCB header solutions.
Allows for 100 mating cycles, offering longevity in connections
Locking mechanism to mating parts guarantees secure connections
Packaged on reels for efficient handling in automated assembly
Accommodates a recommended PCB thickness of 1.60mm
Compatible with extraction tools for easy disconnects
Locking mechanism to mating parts guarantees secure connections
Packaged on reels for efficient handling in automated assembly
Accommodates a recommended PCB thickness of 1.60mm
Compatible with extraction tools for easy disconnects
Related links
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
