Molex 90325 Series Vertical Through Hole PCB Header, 6 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 691-654
- Mfr. Part No.:
- 90325-7006
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-654
- Mfr. Part No.:
- 90325-7006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90325 | |
| Pitch | 1.27mm | |
| Current | 1.2A | |
| Housing Material | Polyester | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90325 | ||
Pitch 1.27mm | ||
Current 1.2A | ||
Housing Material Polyester | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 Header is designed to facilitate efficient signal routing in Compact spaces, featuring a low-profile structure with PCB pegs. This header accommodates six circuits and ensures reliable connections, making it Ideal for applications requiring high-density interconnections. With a maximum current capacity of 1.2A and voltage up to 250V, this component is suitable for various electronic applications. Constructed with Durable materials, including brass and gold plating for optimal conductivity, the PicoFlex's vertical orientation promotes ease of installation in confined environments. Its robust design meets essential industry standards, ensuring a reliable and compliant solution for modern PCB headers.
Durable brass construction ensures long-lasting performance
Compatibility with various mating parts for versatile usage
Designed for easy PCB retention with a recommended thickness of 1.60mm
Meets industry compliance standards for quality assurance
Thermal range of -40° to +105°C guarantees performance across diverse environments
Compatibility with various mating parts for versatile usage
Designed for easy PCB retention with a recommended thickness of 1.60mm
Meets industry compliance standards for quality assurance
Thermal range of -40° to +105°C guarantees performance across diverse environments
Related links
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole Header 1.27 mm Pitch Unshrouded
- Molex 90779 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
