Molex 90325 Series Vertical Through Hole PCB Header, 10 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 691-441
- Mfr. Part No.:
- 90325-7010
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-441
- Mfr. Part No.:
- 90325-7010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90325 | |
| Product Type | PCB Header | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Housing Material | Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90325 | ||
Product Type PCB Header | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Housing Material Polyester | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 Header is designed for efficient signal and wire-to-board applications. This vertical, low-profile header offers a robust solution with 10 circuits and is engineered to provide durability and reliability in demanding environments. Featuring selective gold plating, it ensures excellent conductivity and longevity while accommodating PCB thicknesses of 1.60mm. The headers tube packaging simplifies handling, and the thoughtful design fosters a strong, secure connection with low mate cycles, making it an Ideal choice for professionals seeking precision in electronic assemblies.
Designed for PCB thickness of 1.60mm for standardized application
Tube packaging facilitates easy distribution and storage
No glow-wire capability minimizes potential hazards
Keying and locking features ensure secure mating
Operating temperature range of -40° to +105°C allows versatility in varied environments
Tube packaging facilitates easy distribution and storage
No glow-wire capability minimizes potential hazards
Keying and locking features ensure secure mating
Operating temperature range of -40° to +105°C allows versatility in varied environments
Related links
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
