Molex 90325 Series Vertical Through Hole PCB Header, 8 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
694-178
Mfr. Part No.:
90325-7008
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

90325

Product Type

PCB Header

Pitch

1.27mm

Current

1.2A

Housing Material

Polyester

Number of Contacts

8

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board Connector System

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

250V

COO (Country of Origin):
MY
The Molex Pico Flex PF-50 Header is an innovative vertical connector designed to optimize space and efficiency in Compact electronic applications. With an impressive eight-circuit configuration, this low-profile header features premium selective gold plating for enhanced conductivity and durability, making it Ideal for signal and wire-to-board applications. Housed in a robust polyester resin, this connector boasts a combination of careful material selection and exceptional manufacturing standards to ensure performance within a temperature range of -40° to +105°C. The Pico Flex PF-50 Header is specifically engineered to simplify the assembly process, featuring a through-hole termination style that provides reliable connections whilst maintaining a sleek profile, perfect for modern electronic designs.

Robust polyester resin offers high strength and flammability rated at 94V-0
Compatible with 1.60mm PCB thickness for secure mounting
Designed for vertical orientation to save space while providing effective connectivity
Mates seamlessly with other Pico Flex components for a cohesive system
Meets rigorous industry compliance standards for safety and environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy