Molex 70247 Series Right Angle PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
694-151
Mfr. Part No.:
70247-1651
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

70247

Product Type

Header

Pitch

2.54mm

Current

2.5A

Number of Contacts

16

Housing Material

Polyester

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Gold

Contact Material

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

120°C

Tail Pin Length

3.05mm

Standards/Approvals

RoHS Compliant

Voltage

250V

COO (Country of Origin):
MY
The Molex C-Grid Header is designed to facilitate reliable signal and wire-to-board connections in a Compact form factor, Ideal for applications requiring high-density packaging. Featuring a low-profile, dual-row configuration, this connector operates efficiently with 16 circuits and ensures ease of integration within your PCB designs. With robust construction that includes gold selective plating for mating and tin plating for terminations, the C-Grid header meets the demanding needs of modern electronics. Coupled with industry compliance and a wide operating temperature range, this connector enhances system durability and performance, making it an optimal choice for various applications.

Compact dual-row design optimises board space

Supports a maximum current of 2.5A and voltage of 250V DC

Constructed from flame-retardant polyester (94V-0) for safety and reliability

Features a fully shrouded design to avoid misalignment during mating

Durability rating of 50 mating cycles ensures longevity

Compatible with PCB thickness up to 1.60mm for flexible design options

Through-hole termination style provides strong mechanical support

Mates seamlessly with various C-Grid vertical connectors, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy