Molex 90147 Series Vertical Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 5 more to save $10.50

View bulk pricing options

Subtotal (1 pack of 10 units)*

$26.24

(exc. GST)

$28.86

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$26.24$2.624-
5 - 9$24.14$2.414$10.50
10 +$21.77$2.177$44.70

*price indicative

RS Stock No.:
666-037
Mfr. Part No.:
901471106
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

90147

Current

3A

Pitch

2.54mm

Housing Material

Polyester

Number of Contacts

6

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Through Hole

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

2.9mm

Standards/Approvals

EU RoHS Compliant

Voltage

350V

COO (Country of Origin):
ID
The Molex C-Grid III PC Board Connector is expertly designed for reliable board-to-board signal applications. With its single-row, vertical configuration and six circuits, this connector ensures optimal electrical performance, accommodating a maximum voltage of 350V and a contact current of up to 3.0A. Crafted with a Durable polyester resin and phosphor bronze metal, it boasts tin plating for enhanced conductivity and longevity. The connector is packaged in a convenient tube, offering ease of handling and storage. Its compatibility with C-Grid III headers makes it an Ideal choice for a multitude of electronic applications, reinforcing its status as an essential component for modern PCB designs.

Phosphor bronze metal offers excellent conductivity for optimal performance

Tin plating enhances longevity and corrosion resistance

Packaged in a tube for convenient handling and storage

Compatible with C-Grid III headers for versatility in various applications

Meets stringent flammability standards (94V-0) for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy