Molex 44068 Series Vertical Through Hole PCB Header, 24 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-079
- Mfr. Part No.:
- 44068-0276
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-079
- Mfr. Part No.:
- 44068-0276
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44068 | |
| Current | 13A | |
| Pitch | 4.20mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Power | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 4.20mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 8.50mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44068 | ||
Current 13A | ||
Pitch 4.20mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Power | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 4.20mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 8.50mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex 260C wave solderable connector is engineered for robust board-to-board and wire-to-board applications. This dual-row, vertical header accommodates 24 circuits with a reliable 4.20mm pitch and is designed for a 6.35mm PCB thickness. Made from high-temperature thermoplastic, coupled with snap-in metal pins, this connector offers exceptional durability and functionality. It operates efficiently within a temperature range of -40° to +105°C, making it an Ideal choice for various electronic assemblies. With UL 94V-0 flammability ratings and comprehensive industry compliance, this connector guarantees safe and standardized performance in your electronic projects.
Enhanced PCB retention mechanism ensures stability and secure mounting
Fully shrouded design prevents misalignment during mating
Compatible with various receptacle housings for flexible connectivity options
Tray packaging ensures ease of handling and organization
Each unit is engineered for a durability of up to 30 mating cycles, promoting longevity
Fully shrouded design prevents misalignment during mating
Compatible with various receptacle housings for flexible connectivity options
Tray packaging ensures ease of handling and organization
Each unit is engineered for a durability of up to 30 mating cycles, promoting longevity
Related links
- Molex 44068 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44068 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44068 Series Vertical Through Hole Connector 4.20 mm Pitch Shrouded
- Molex 44068 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 44206 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43810 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44206 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
