Molex 44068 Series Vertical Through Hole Connector, 10 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 25 units)*

$586.17

(exc. GST)

$644.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$586.17$23.447

*price indicative

RS Stock No.:
691-626
Mfr. Part No.:
44068-0269
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Series

44068

Current

13A

Pitch

4.20mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board Connectivity

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Row Pitch

4.20mm

Tail Pin Length

8.50mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex Mini-Fit BMI is a high-performance connector designed specifically for PCB applications. Ideal for board-to-board, power, and wire-to-board integrations, it features a dual-row, vertical configuration with a 4.20mm pitch. This robust connector, MADE from high-temperature thermoplastic and equipped with snap-in metal pins, supports up to 13A per circuit, ensuring reliable electrical performance. Its Durable design, compliant with various industry standards, makes it the perfect choice for a wide range of electronics projects, from consumer electronics to industrial applications.

Includes guide features for precise mating with compatible connectors
Durability guaranteed with a mating cycle rated at 30 for extended use
Compliant with EU RoHS and REACH SVHC regulations for environmentally friendly applications
Features a tray packaging type, facilitating easier storage and handling
Accommodates a PCB thickness of 6.35mm, making it suitable for standard applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy